AMC05DRTH-S13

Heilind Number:SULAMC05DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC05DRTH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC05DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:10
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC05DRTH-S13

Detailed Description

The AMC05DRTH-S13 Connector offers reliable board-to-board connectivity with PPS and Beryllium Copper construction, ensuring durability and high performance. Featuring a 2.54mm pitch and 10 positions, it facilitates secure data transmission in various electronic applications. With a clearance hole mount type and card extender termination method, installation is seamless. Gold-plated Beryllium Copper contacts enhance conductivity, while a voltage rating of 700VAC guarantees safe operation. The connector's full bellow contact type and straddle orientation further optimize signal integrity. Operating in a wide temperature range from -65 to 150°C, it is suitable for diverse environments. Measuring 10.95mm in height and 8.38mm in width, this compact connector is ideal for space-constrained PCB designs. Gold termination plating ensures long-term reliability. The AMC05DRTHS13 is a perfect choice for high-performance and high-reliability electronic systems.