AMC05DRTH-S93

Heilind Number:SULAMC05DRTH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC05DRTH-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC05DRTH-S93
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULAMC05DRTH-S93

Detailed Description

Introducing the AMC05DRTH-S93, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and beryllium copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The gold contact plating and full bellow design guarantee excellent conductivity and durability. With 10 positions and 2 rows, it offers ample connectivity options. The straight orientation and clearance hole mount type make installation easy. Operating temperature range of -65 to 150°C ensures optimal performance in extreme conditions. With a compact size of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained applications. Trust the AMC05DRTH-S93 for secure and efficient board-to-board connections in your projects.