AMC05DRTH

Heilind Number:SULAMC05DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC05DRTH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC05DRTH
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC05DRTH

Detailed Description

Introducing the AMC05DRTH, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring PPS and Beryllium Copper construction with gold contact plating, it guarantees excellent conductivity and durability. The straight orientation, 2.54 mm pitch, and 10 positions make it ideal for high-density PCB layouts. Its full bellow contact type and clearance hole mount offer secure and stable connections. Operating in a wide temperature range from -65 to 150 °C, it is suitable for harsh environments. With a compact design, measuring 8.38 mm in width and 10.95 mm in height, it saves space on the PCB. Whether used in aerospace, telecommunications, or industrial systems, the AMC05DRTH ensures superior performance and longevity.