AMC05DRTI-S93

Heilind Number:SULAMC05DRTI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC05DRTI-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC05DRTI-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:10
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULAMC05DRTI-S93

Detailed Description

The AMC05DRTI-S93 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, it ensures reliable connectivity in industrial environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. This female connector has two rows of 10 positions each, with a 2.54mm pitch for easy mating. Its threaded mount and thru-hole termination method provide secure attachment to the PCB. The contacts are made of Beryllium Copper with gold plating for excellent conductivity and corrosion resistance. Operating in a wide temperature range of -65 to 150°C, it is ideal for harsh conditions. The straight orientation, compact size (10.95mm height, 8.38mm width), and 5.08mm tail length make it versatile for various PCB layouts. The AMC05DRTIS93 is RoHS compliant and suitable for lead-free soldering processes. Whether used in aerospace, automotive, or telecommunications, this connector guarantees high reliability and performance.