AMC05DRTI

Heilind Number:SULAMC05DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC05DRTI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC05DRTI
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC05DRTI

Detailed Description

AMC05DRTI - This high-performance board-to-board PCB connector, featuring PPS and beryllium copper construction, is designed for demanding applications. With a 3A current rating and 700VAC voltage capability, it ensures reliable power transmission. The female connector, with two rows of 10 positions, offers secure and efficient connectivity. Its threaded mount and thru-hole termination method guarantee sturdy installation. Contact plating in gold provides excellent conductivity, while the full bellow contact type ensures optimal signal integrity. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. With a compact size, measuring 10.95mm in height and 8.38mm in width, it is ideal for space-constrained PCB layouts. Gold termination plating enhances durability and performance. A must-have component for high-reliability applications.