AMC05DRTN-S13

Heilind Number:SULAMC05DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC05DRTN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC05DRTN-S13
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:10
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC05DRTN-S13

Detailed Description

Introducing the AMC05DRTN-S13, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PPS and Beryllium Copper materials, ensuring durability and reliable performance. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female gender and straddle orientation make it versatile for various PCB layouts. Its 2 rows of 10 positions and 2.54mm pitch offer ample connectivity options. The termination method of Card Extender and Gold contact plating guarantee secure and low-resistance connections. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, saves PCB space without compromising functionality. The AMC05DRTN-S13 is the perfect choice for high-reliability applications in aerospace, defense, and industrial sectors.