AMC05DRTS

Heilind Number:SULAMC05DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC05DRTS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC05DRTS
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC05DRTS

Detailed Description

The AMC05DRTS PCB connector is designed for high-reliability applications, featuring a robust construction with PPS and Beryllium Copper materials. This female connector boasts a dual-row design with side hole mounting and through-hole termination, ensuring secure and stable connectivity. With a contact material of Beryllium Copper and gold plating, it guarantees excellent conductivity and corrosion resistance. Operating at up to 700 VAC and 3A, it is suitable for power and signal transmission. The full bellow contact type and straight orientation provide efficient mating in tight spaces. Offering 10 positions with a 2.54mm pitch, it allows for versatile board-to-board connections. With a wide operating temperature range of -65 to 150 °C, this connector is reliable in harsh environments. Its compact dimensions of 10.95mm in height and 8.38mm in width make it ideal for space-constrained applications. Trusted for its quality and performance, the AMC05DRTS is a top choice for demanding electronic systems.