AMC05DRXI

Heilind Number:SULAMC05DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC05DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC05DRXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:10
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULAMC05DRXI

Detailed Description

Introducing the AMC05DRXI, an advanced PCB connector designed for high-reliability applications. Crafted from PPS and Beryllium Copper, this female connector features two rows with a threaded mount type for secure installation. Its contact material is gold-plated Beryllium Copper, ensuring optimal conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers reliable performance in demanding environments. The straight orientation, ten positions, and full bellow contact type make it versatile for various board-to-board connections. Operating temperature range of -65 to 150°C guarantees stability even in extreme conditions. Measuring 10.95mm in height and 8.38mm in width, with a 4.7mm tail length, this connector is compact yet efficient. Ideal for aerospace, defense, and industrial electronics, the AMC05DRXI sets a new standard in connectivity. Upgrade your systems with this premium quality PCB connector.