AMC05DRYH

Heilind Number:SULAMC05DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC05DRYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC05DRYH
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC05DRYH

Detailed Description

Introducing our high-performance AMC05DRYH Board To Board PCB Connector, meticulously crafted with precision and durability in mind. This female connector features two rows of contacts made from premium PPS & Beryllium Copper, ensuring reliable conductivity. With a 3A amperage and 700VAC voltage rating, it guarantees safe and efficient power transmission. The gold contact plating and full bellow design enhance signal integrity, while the clearance hole mount type and thru-hole termination method offer easy installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is perfect for even the most demanding environments. Measuring 10.95mm in height and 8.38mm in width, with 10 positions and a pitch of 2.54mm, it provides versatile connectivity solutions. Trust in the AMC05DRYH for seamless board-to-board connections in your electronic applications.