AMC05DRYI-S734

Heilind Number:SULAMC05DRYI-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC05DRYI-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC05DRYI-S734
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:10
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.031 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULAMC05DRYI-S734

Detailed Description

Introducing the AMC05DRYI-S734, a high-performance board-to-board PCB connector specifically designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures superior durability and reliability. Featuring a threaded mount type and thru-hole termination method, it offers secure and stable connectivity. The gold-plated contacts, made of Beryllium Copper, provide excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and an amperage of 3A, it's suitable for high-power applications. This connector, with a straight orientation and 2.54mm pitch, has two rows and ten positions, making it ideal for complex PCB designs. Operating efficiently in a wide temperature range from -65 to 150°C, it's perfect for harsh environments. The connector's compact design, with a height of 10.95mm and width of 8.38mm, ensures easy integration into PCB layouts. Perfect for aerospace, military, or industrial applications, the AMC05DRYI-S734 guarantees high performance and longevity in even the most challenging environments.