AMC05DRYI-S93

Heilind Number:SULAMC05DRYI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC05DRYI-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC05DRYI-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:10
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULAMC05DRYI-S93

Detailed Description

Introducing the AMC05DRYI-S93, a high-performance board-to-board PCB connector designed for reliable power transmission. With a current rating of 3A and a voltage tolerance of 700VAC, this connector is perfect for demanding applications. Featuring a gender-specific female design with two rows of contacts, it ensures secure and stable connections. The threaded mount type and thru-hole termination method guarantee easy and secure installation. Constructed with PPS and beryllium copper materials, and plated with gold for enhanced conductivity and durability, this connector is built to last. With a straight orientation and 10 positions, it offers flexibility in PCB layout. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. Measuring at 10.95mm in height and 8.38mm in width, with a tail length of 11.18mm, it provides a compact yet efficient solution for your connectivity needs. Whether for aerospace, military, or industrial applications, the AMC05DRYIS93 guarantees high reliability and performance. Elevate your PCB designs with this top-of-the-line connector.