AMC05DRYI

Heilind Number:SULAMC05DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC05DRYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC05DRYI
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC05DRYI

Detailed Description

This PPS & Beryllium Copper female connector, SKU AMC05DRYI, features a durable construction ideal for high-reliability applications. With a 2-row design and threaded mount type, it ensures secure connectivity on PCBs. The contact material is Beryllium Copper with gold plating, offering excellent conductivity and corrosion resistance. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it meets stringent performance standards. The Full Bellow contacts and thru-hole termination method guarantee reliable signal transmission. With 10 positions and a pitch of 2.54mm, it provides ample connectivity options. Its wide operating temperature range of -65 to 150 °C makes it suitable for harsh environments. The compact connector, with a height of 10.95mm and width of 8.38mm, is space-efficient on the board. Tail length of 11.18mm allows for easy installation. This connector is categorized under Board to Board PCB Connectors and is a crucial component for electronic systems demanding precision and durability.