| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC05DRYN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | 11.18 mm, .44 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 10 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 10 |
| SKU: | SULAMC05DRYN |
AMC05DRYN
| Heilind Number: | SULAMC05DRYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC05DRYN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC05DRYN, a high-performance connector designed for demanding applications. Crafted with precision from PPS and Beryllium Copper, this female connector boasts a robust construction that ensures reliable connectivity. With a current rating of 3A and a voltage withstand of 700VAC, it is ideal for power and signal transmission. Featuring two rows of 10 gold-plated contacts in a 2.54mm pitch, it offers efficient PCB-to-PCB or board-to-board connections. The straight orientation and thru-hole termination method make installation easy. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Whether used in aerospace, telecommunications, or industrial equipment, the AMC05DRYN guarantees optimal performance.

