AMC05DSXI

Heilind Number:SULAMC05DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC05DSXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC05DSXI
Amperage:3 A
Gender:Female
Number of Contacts:5
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:5
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC05DSXI

Detailed Description

The SKU AMC05DSXI features a high-performance female connector designed for demanding applications. Constructed with PPS and Beryllium Copper materials, this connector ensures durability and reliability. With a contact plating of Gold, it offers excellent conductivity and corrosion resistance. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it meets stringent power requirements. The threaded mount type and thru-hole termination method provide secure and stable assembly. Featuring a straight orientation and a single row with 5 positions, it is suitable for board-to-board and card-edge connections. With a pitch of 2.54mm and a tail length of 4.06mm, it offers precise and efficient connectivity. Operating within a wide temperature range of -65 to 150°C, it is ideal for harsh environments. With a compact height of 10.95mm and width of 8.38mm, it saves space while delivering high performance. Whether for industrial, aerospace, or telecommunications applications, this connector, categorized under hi_rel, is the perfect choice for reliable and efficient PCB connections.