| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC05DSXN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 1 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 5 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 5 |
| SKU: | SULAMC05DSXN |
AMC05DSXN
| Heilind Number: | SULAMC05DSXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC05DSXN |
| ECAD Model: |
Specifications
Detailed Description
The AMC05DSXN is a high-quality board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal performance and durability. With a 3A amperage rating and 700VAC voltage, it is suitable for high-power transmission. The female gender with one row and thru-hole termination method makes it easy to install. Its gold contact plating and full bellow contact type guarantee reliable connectivity. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. With a compact design, measuring 10.95mm in height and 8.38mm in width, it saves space on the PCB. The AMC05DSXN is a top choice for professionals in the electronics industry.

