AMC05DSXS

Heilind Number:SULAMC05DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC05DSXS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC05DSXS
Amperage:3 A
Gender:Female
Number of Contacts:5
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:5
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC05DSXS

Detailed Description

The AMC05DSXS is a high-performance PCB connector designed for demanding applications. Featuring a sturdy construction of PPS and Beryllium Copper, this connector ensures reliable connectivity. With a maximum amperage rating of 3A and a voltage capability of 700VAC, it meets stringent power requirements. The female gender and 1-row design make it versatile for various board-to-board connections. The side hole mount and thru-hole termination method offer easy installation. Its gold-plated contact material and full bellow contact type guarantee excellent signal transmission. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its compact dimensions of 10.95mm height and 8.38mm width save space on the PCB. Whether for industrial machinery or telecommunications systems, the AMC05DSXS ensures rugged performance without compromising on quality.