AMC05DTEF

Heilind Number:SULAMC05DTEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC05DTEF
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC05DTEF
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC05DTEF

Detailed Description

Introducing the AMC05DTEF, a high-performance PCB connector designed for demanding applications. With a robust construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. The dual-row, floating bobbin design allows for flexibility in mounting, while the eyelet termination method guarantees secure attachment. Each of the 10 positions, with a pitch of 2.54mm, is meticulously crafted with gold-plated Beryllium Copper contacts, providing excellent conductivity and corrosion resistance. Operating at a maximum voltage of 700 VAC and with an impressive current rating of 3A, this connector is suitable for a wide range of power and signal transmission tasks. Its straight orientation, compact dimensions (10.95mm height, 8.38mm width), and tail length of 6.99mm make it ideal for space-constrained PCB layouts. Meeting stringent performance standards, including an operating temperature range of -65 to 150°C, the AMC05DTEF is a reliable choice for mission-critical systems. Whether used in aerospace, telecommunications, or industrial applications, this connector guarantees superior performance and durability. Upgrade your connectivity solutions with the AMC05DTEF and experience seamless operation under any conditions.