AMC06DCKD

Heilind Number:SULAMC06DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC06DCKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC06DCKD
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC06DCKD

Detailed Description

The AMC06DCKD is a high-quality board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, it ensures excellent durability and performance. Featuring a 2-row, 12-position female connector with a 2.54mm pitch, it offers secure and efficient connectivity. The contact material is gold-plated Beryllium Copper, guaranteeing reliable conductivity. Operating at temperatures ranging from -65 to 150°C and with a maximum voltage of 700 VAC, this connector is suitable for a wide range of environments. Its straight orientation and thru-hole termination method make installation easy and secure. With a compact design measuring .61 inches in height and 9.4mm in width, it is perfect for space-constrained applications. Whether used in aerospace, defense, or industrial settings, the AMC06DCKD connector delivers uncompromising performance and durability.