AMC06DCKI

Heilind Number:SULAMC06DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC06DCKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC06DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULAMC06DCKI

Detailed Description

Introducing the AMC06DCKI, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision from PPS and Beryllium Copper materials, this connector ensures exceptional durability and conductivity. Featuring a unique Loop Bellow contact type with gold plating, it guarantees reliable signal transmission even in harsh environments. With a compact design and straight orientation, it's perfect for space-constrained installations. The threaded mount type and thru-hole termination method offer secure and stable connectivity. Rated for 700 VAC and 3A, this connector is suitable for high-power applications. Operating seamlessly in temperatures ranging from -65 to 150°C, it's ideal for a wide range of industries. Boasting 12 positions in 2 rows, it provides ample connectivity options. The gold termination plating ensures long-term performance. With a connector height of 15.49mm and width of 9.4mm, it's versatile for various PCB designs. Whether used in aerospace, telecommunications, or industrial equipment, the AMC06DCKI guarantees premium quality and performance. Elevate your connectivity standards with this essential component.