AMC06DCKN

Heilind Number:SULAMC06DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC06DCKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC06DCKN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC06DCKN

Detailed Description

The AMC06DCKN connector features a high-performance design crafted from PPS and Beryllium Copper, ensuring durability and reliability in demanding environments. With a 3A amperage and 700VAC voltage rating, it offers efficient power transmission. This female connector, with two rows and a straight orientation, has 12 gold-plated contact loops for secure and low-resistance connections. Its thru-hole termination method and 2.54mm pitch make it suitable for PCB applications. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is perfect for various industrial and electronic assemblies. With a compact size, measuring just 15.49mm in height and 9.4mm in width, it's ideal for space-constrained installations. Trust in the AMC06DCKN for high-reliability board-to-board and card edge connections in your projects.