AMC06DCKS

Heilind Number:SULAMC06DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC06DCKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC06DCKS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC06DCKS

Detailed Description

Introducing the AMC06DCKS, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and beryllium copper construction, this connector ensures reliable conductivity and durability. Featuring a 2-row, 12-position female design with a side hole mount and straight orientation, it offers easy installation and secure connection. The gold-plated contact material and termination guarantee optimal signal transmission, while a 700 VAC voltage rating and -65 to 150°C operating temperature range make it suitable for a wide range of environments. The loop bellow contact type and 2.54mm pitch further enhance its performance. Measuring at 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. Ideal for use in industries requiring high-reliability components, the AMC06DCKS is the perfect solution for your connectivity needs.