AMC06DCKT

Heilind Number:SULAMC06DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC06DCKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC06DCKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULAMC06DCKT

Detailed Description

Introducing the AMC06DCKT, a high-performance board-to-board PCB connector designed for optimal power and signal transmission in demanding environments. With a durable construction featuring PPS and Beryllium Copper materials, this connector offers reliable connectivity for critical applications. Its female gender, threaded mount type, and thru-hole termination method ensure secure and stable installation on PCBs. Featuring 12 gold-plated Loop Bellow contacts, each rated for 3A and 700VAC, this connector guarantees efficient power delivery with minimal signal loss. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for use in extreme conditions. The compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-saving integration on circuit boards. Whether for aerospace, defense, or industrial electronics, the AMC06DCKT is the perfect choice for high-reliability connectivity solutions.