AMC06DRAH

Heilind Number:SULAMC06DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC06DRAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC06DRAH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC06DRAH

Detailed Description

AMC06DRAH - This high-performance female connector boasts a reliable construction of PPS and Beryllium Copper, ensuring durability and efficient conductivity. With a 3A amperage and 700VAC voltage rating, it's suitable for demanding applications. Featuring two rows of contacts with a 2.54mm pitch, it offers secure connections in PCB setups. The Gold contact plating guarantees optimal signal transmission, while the Full Bellow contact type and Right Angle orientation enhance ease of use. Boasting 12 positions and a clearance hole mount type, it's versatile for various board-to-board or card edge connections. With a wide operating temperature range of -65 to 150°C and gold termination plating, it's reliable in harsh environments. Measuring 10.95mm in height and 8.38mm in width, this connector is compact yet robust, making it a top choice for high-reliability applications.