| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC06DRAI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 12 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC06DRAI |
AMC06DRAI
| Heilind Number: | SULAMC06DRAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC06DRAI |
| ECAD Model: |
Specifications
Detailed Description
The AMC06DRAI connector features a versatile design, with two rows of female pins allowing for secure and reliable connections. Crafted from PPS and Beryllium Copper, it ensures durability and efficient conductivity. With a pitch of 2.54mm and gold contact plating, it guarantees high performance in various applications, with a voltage rating of 700 VAC. Its right-angle orientation and threaded mount type make it easy to install on PCBs. Operating smoothly in temperatures ranging from -65 to 150°C, it's suitable for use in diverse environments. With 12 positions and a tail length of 3.18mm, it offers ample connectivity options. Perfect for board-to-board and card edge connections, the AMC06DRAI is a top choice for professionals seeking quality and reliability in their electronic setups.

