AMC06DRAN

Heilind Number:SULAMC06DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC06DRAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC06DRAN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC06DRAN

Detailed Description

The AMC06DRAN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission capabilities. The female connector with two rows and 12 positions is ideal for complex circuitry setups. Its right-angle orientation and no mounting requirement make it versatile for various PCB designs. Utilizing Thru Hole termination with Gold contact plating, it guarantees low contact resistance and high durability. The Full Bellow contact type further enhances its reliability. With a pitch of 2.54mm, tail length of 3.18mm, and compact dimensions of 10.95mm x 8.38mm, it ensures efficient PCB layout. Operating within a wide temperature range of -65 to 150°C, it is suitable for extreme operating conditions. The AMC06DRAN is the perfect choice for high-reliability applications in aerospace, defense, and industrial sectors.