AMC06DRAS-S93

Heilind Number:SULAMC06DRAS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC06DRAS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC06DRAS-S93
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULAMC06DRAS-S93

Detailed Description

The AMC06DRAS-S93 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capability of 700VAC, this connector is suitable for power and signal transmission. Its two rows of contacts, terminated through holes, offer secure and efficient PCB mating. The Full Bellow contact type with gold plating guarantees low contact resistance and long-term durability. Operating within a wide temperature range of -65 to 150°C, it is ideal for use in aerospace, military, and industrial settings. The right-angle orientation and compact dimensions make it space-efficient, while the gold termination plating ensures excellent solderability. With 12 positions and a tail length of 3.18mm, it provides ample connectivity options. Overall, the AMC06DRAS-S93 is a top choice for applications that demand high reliability and performance from their connectors.