AMC06DRAS

Heilind Number:SULAMC06DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC06DRAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC06DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULAMC06DRAS

Detailed Description

Featuring a robust design, the AMC06DRAS connector is engineered for high-performance applications. Crafted from PPS and Beryllium Copper with gold plating, it ensures reliable conductivity even in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, this female connector is suitable for power and signal transmission. Its two rows of 12 positions, along with a 2.54mm pitch, offer ample connectivity options on PCBs. The right-angle orientation and side hole mount type facilitate easy installation. Operating efficiently in temperatures ranging from -65 to 150°C, it meets the needs of various industries. The Full Bellow contact type and gold termination plating further enhance its durability. With a tail length of 3.18mm, connector height of 10.95mm, and width of 8.38mm, it provides a compact yet powerful solution for board-to-board and card edge connections. Ideal for mission-critical systems, the AMC06DRAS is a standout choice in the realm of high-reliability connectors.