AMC06DREH

Heilind Number:SULAMC06DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC06DREH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC06DREH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC06DREH

Detailed Description

The AMC06DREH is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliable performance. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female gender, two rows, and 12 positions make it versatile for various connectivity needs. The gold-plated Beryllium Copper contacts offer excellent conductivity and corrosion resistance. With a pitch of 2.54mm (.1 in) and straight orientation, it allows for easy and secure connections. The termination method using eyelets and clearance hole mount type ensure a stable and efficient installation. Operating in a wide temperature range of -65 to 150°C, this connector is ideal for harsh environments. Its compact design, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), saves space on the PCB. Meeting the standards for Board To Board, Card Edge, and PCB connectors, the AMC06DREH is a reliable choice for high-reliability applications.