AMC06DREI

Heilind Number:SULAMC06DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC06DREI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC06DREI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC06DREI

Detailed Description

AMC06DREI is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it offers exceptional durability and reliability. With a 3A amperage rating and 700VAC voltage capability, it ensures efficient power transmission. The female connector has two rows and a threaded mount type for secure installation. Termination is done through eyelets, with gold-plated Beryllium Copper contacts for optimal conductivity. The 2.54mm pitch and straight orientation make it suitable for various board-to-board connections. With 12 positions and a tail length of 5.72mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Measuring 10.95mm in height and 8.38mm in width, it is compact yet robust. Ideal for high-reliability applications, it is a key component in aerospace, defense, and industrial systems. Upgrade your connectivity solutions with the AMC06DREI.