| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC06DREN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC06DREN |
AMC06DREN
| Heilind Number: | SULAMC06DREN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC06DREN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC06DREN, a high-performance board-to-board PCB connector designed for critical applications requiring reliable power transmission. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a current rating of 3A and voltage capacity of 700VAC, it meets stringent power transmission requirements. The female connector offers 12 gold-plated contacts with a pitch of 2.54mm, ideal for secure connections in industrial environments. Operating in temperatures ranging from -65 to 150°C, it guarantees performance in extreme conditions. The straight orientation and no mounting design simplify installation on PCBs. Trust the AMC06DREN for seamless power connectivity in aerospace, defense, and other hi-rel applications.

