AMC06DRES-S13

Heilind Number:SULAMC06DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC06DRES-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC06DRES-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:12
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULAMC06DRES-S13

Detailed Description

The AMC06DRES-S13 Board-To-Board and Card Edge Connector is a high-performance component designed for reliable signal transfer in electronic systems. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures robust connectivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for various power and signal applications. The female connector with two rows and 12 positions offers versatility in PCB assembly. Its side hole mount type and card extender termination method facilitate easy installation. The gold-plated Beryllium Copper contacts guarantee low contact resistance and long-term durability. Operating efficiently in a wide temperature range from -65°C to 150°C, this connector is suitable for demanding environments. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. The AMC06DRESS13 connector is a reliable solution for high-speed data transmission and power delivery in aerospace, defense, and industrial systems.