| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC06DRES |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC06DRES |
AMC06DRES
| Heilind Number: | SULAMC06DRES |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC06DRES |
| ECAD Model: |
Specifications
Detailed Description
The AMC06DRES connector features durable PPS and Beryllium Copper construction, making it ideal for high-reliability applications. With a 3A amperage rating and 700VAC voltage capability, it ensures efficient power transmission. This female connector offers a secure connection with two rows of contacts and a side-hole mount type for easy installation. The eyelet termination method guarantees reliable signal integrity. Its gold contact plating and full bellow design provide excellent conductivity and durability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for diverse environments. With 12 positions and a 2.54mm pitch, it offers versatility in PCB connectivity. The AMC06DRES is a high-quality solution for board-to-board and card edge connections.

