AMC06DRMD

Heilind Number:SULAMC06DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC06DRMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC06DRMD
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC06DRMD

Detailed Description

Introducing the AMC06DRMD, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and reliable conductivity. With a compact design and a 2.54mm pitch, it offers seamless integration on your PCB. The female gender and straight orientation make it versatile for various setups. Boasting gold contact plating and a loop bellow contact type, it guarantees optimal signal transmission even in high-voltage environments, with a maximum rating of 700VAC. With 12 positions and wire wrap termination method, it facilitates efficient connectivity. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for industries where performance is non-negotiable. Upgrade your PCB connections with the AMC06DRMD.