AMC06DRMH

Heilind Number:SULAMC06DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC06DRMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC06DRMH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC06DRMH

Detailed Description

The AMC06DRMH is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring PPS and Beryllium Copper construction, this female connector ensures durability and efficient conductivity. With a 2.54mm pitch and 12 positions spread across 2 rows, it offers versatile connectivity options. The termination method of wire wrap and gold contact plating guarantee secure and low-resistance connections. Operating with a current rating of 3A and a voltage tolerance of 700VAC, it is suitable for various applications. The connector, with a straight orientation and loop bellow contact type, facilitates easy assembly. Its clearance hole mount type and gold termination plating further enhance its performance and longevity. With a tail length of 14.22mm and a compact design measuring 15.49mm in height and 9.4mm in width, it is space-efficient. Rated for an operating temperature range of -65 to 150°C, it is suitable for use in harsh industrial environments. The AMC06DRMH is RoHS compliant and meets all relevant quality standards, making it an ideal choice for high-reliability applications.