AMC06DRMI-S288

Heilind Number:SULAMC06DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC06DRMI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC06DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC06DRMI-S288

Detailed Description

Introducing the AMC06DRMI-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring PPS and Beryllium Copper construction, ensures exceptional durability and reliability. With a 2.54mm pitch and 12 positions, it offers versatile connectivity options. The female gender, threaded mount type, and card extender termination method make it easy to install and use. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it guarantees efficient power transmission. Gold contact plating and loop bellow contact type ensure optimal signal conductivity. Its rugged design, with an operating temperature range of -65 to 150°C, makes it suitable for harsh environments. With a compact size, measuring just 15.49mm in height and 9.4mm in width, it's perfect for space-constrained applications. Whether used in aerospace, defense, or industrial settings, the AMC06DRMI-S288 connector delivers unmatched performance. Upgrade your connectivity solutions with this reliable and high-quality connector.