AMC06DRMI

Heilind Number:SULAMC06DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC06DRMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC06DRMI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC06DRMI

Detailed Description

AMC06DRMI - This high-performance board-to-board PCB connector, featuring a rugged construction of PPS and Beryllium Copper, is designed for demanding applications. With a current rating of 3A and a voltage of 700VAC, it ensures reliable power transmission. The female connector with two rows and 12 positions offers secure connectivity. Its threaded mount type and wire wrap termination method guarantee easy and durable installation. The contact material of Beryllium Copper with gold plating ensures excellent conductivity. Operating within a wide temperature range of -65 to 150°C, it is suitable for harsh environments. With a pitch of 2.54mm and a straight orientation, precise and efficient connections are achieved. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trusted for its quality and performance, it is a must-have component for industrial and electronic applications.