AMC06DRMN-S273

Heilind Number:SULAMC06DRMN-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC06DRMN-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC06DRMN-S273
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULAMC06DRMN-S273

Detailed Description

The AMC06DRMN-S273 is a high-performance female connector designed for demanding board-to-board or card edge applications. Featuring two rows with a total of 12 positions, this connector offers reliable connectivity in a compact form factor. Constructed with PPS and Beryllium Copper materials, it ensures durability and high conductivity. The termination method is wire wrap, facilitating easy installation. With a pitch of 2.54mm (.1 inch) and a contact plating of gold, it guarantees excellent signal integrity. Operating at a voltage of 700 VAC and an extreme temperature range of -65 to 150°C, it is suitable for a wide range of environments. The straight orientation and tail length of 14.22mm (.56 inch) provide versatility in mounting options. Gold termination plating further enhances its performance and longevity. Whether in industrial machinery, aerospace systems, or telecommunications equipment, the AMC06DRMN-S273 is the ideal choice for reliable and efficient connectivity.