AMC06DRMS

Heilind Number:SULAMC06DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC06DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC06DRMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULAMC06DRMS

Detailed Description

Introducing the AMC06DRMS Board To Board and Card Edge Connector, a high-performance component designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity. The female gender, two rows, and side hole mounting make it versatile for various setups. With a wire wrap termination method and gold contact plating, it guarantees secure and efficient signal transmission. The Loop Bellow contact type, straight orientation, and 12 positions cater to complex connection needs. Operating at a wide temperature range of -65 to 150 °C and with a voltage rating of 700 VAC, it offers robust performance in harsh environments. The tail length of 14.22 mm and compact dimensions of .37 in width and .61 in height provide ease of installation. Whether for industrial machinery, aerospace, or telecommunications systems, the AMC06DRMS connector delivers exceptional quality and reliability.