AMC06DRMT-S273

Heilind Number:SULAMC06DRMT-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC06DRMT-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC06DRMT-S273
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULAMC06DRMT-S273

Detailed Description

Introducing the AMC06DRMT-S273, a high-performance board-to-board PCB connector designed for precision connections in electronic applications. With PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. Featuring a two-row, female gender design with threaded mounting, it offers secure installation. The termination method of wire wrap guarantees reliable connections. The contact material is Beryllium Copper with gold plating, providing excellent signal transmission. With a pitch of 2.54mm and voltage rating of 700VAC, it meets high-speed and high-power requirements. The contact type is Loop Bellow for efficient signal transfer, while the straight orientation and 12 positions accommodate versatile connectivity needs. At a tail length of 14.22mm, it allows for easy integration. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for diverse environments. It has a low profile, with a height of 15.49mm and width of 9.4mm, making it space-efficient on PCBs. The termination plating is also gold, ensuring long-term reliability. This connector falls under the category of hi-rel connectors, meeting stringent quality standards for aerospace, defense, and other high-reliability applications. With the acronym AMC06DRMTS273, it represents a cutting-edge solution for seamless connectivity in electronic systems.