AMC06DRMT-S664

Heilind Number:SULAMC06DRMT-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC06DRMT-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC06DRMT-S664
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.125 in
SKU:SULAMC06DRMT-S664

Detailed Description

This high-performance board-to-board PCB connector, with SKU AMC06DRMT-S664, features a durable construction of PPS and Beryllium Copper, ensuring reliable connectivity in demanding environments. Its 2.54mm pitch and 12 positions, with female gender and loop bellow contact type, offer versatile application possibilities. The gold-plated contacts and wire wrap termination method guarantee excellent signal transmission and conductivity. With a voltage rating of 700 VAC and operating temperature range of -65 to 150°C, this connector is suitable for a wide range of electronic systems. Its threaded mount type and straight orientation, along with a tail length of 14.22mm, facilitate secure installation. Measuring just 15.49mm in height and 11.94mm in width, it's compact yet efficient. Perfect for high-reliability applications, this connector is a crucial component for ensuring seamless PCB connectivity.