AMC06DRMT

Heilind Number:SULAMC06DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC06DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC06DRMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULAMC06DRMT

Detailed Description

Introducing the AMC06DRMT, a high-performance female connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a pitch of 2.54mm and two rows of 12 positions, it offers versatile mounting options on PCBs. The threaded mount type and wire wrap termination method provide secure attachment and easy installation. Gold contact plating on Beryllium Copper contacts guarantees superior conductivity and corrosion resistance. Operating at a voltage of 700 VAC and with an amperage of 3A, this connector is suitable for power and signal transmission. Its straight orientation and loop bellow contact type further enhance its functionality. With a tail length of 14.22mm and a compact design measuring just 15.49mm in height and 9.4mm in width, it is space-efficient without compromising performance. Operating within a wide temperature range from -65 to 150°C, the AMC06DRMT is ideal for use in various industrial and commercial applications, meeting the highest standards of reliability and durability. Elevate your connectivity solutions with this exceptional Board To Board PCB Connector/Card Edge Connector.