AMC06DRSH

Heilind Number:SULAMC06DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC06DRSH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC06DRSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULAMC06DRSH

Detailed Description

Introducing the AMC06DRSH, a high-performance board-to-board PCB connector designed for durability and reliability in demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal signal transmission with a maximum amperage of 3A and voltage rating of 700VAC. With a gender of female and two rows of 12 positions each, it offers ample connectivity options. The contact material is Beryllium Copper with gold plating for enhanced conductivity. Its clearance hole mount type and thru-hole termination method make installation easy. The contact type, Loop Bellow, guarantees secure connections. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. Gold termination plating ensures long-term performance. Perfect for hi-rel applications, the AMC06DRSH is a reliable choice for your connectivity needs.