AMC06DRSI-S288

Heilind Number:SULAMC06DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC06DRSI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC06DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC06DRSI-S288

Detailed Description

AMC06DRSI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in extreme environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with 12 positions, making it ideal for multi-channel setups. Its threaded mount type and card extender termination method provide secure and stable connections. The contact material is Beryllium Copper with Gold plating, offering excellent conductivity and corrosion resistance. The contact type is Loop Bellow, ensuring low contact resistance and high durability. With an operating temperature range of -65 to 150 °C, it can withstand harsh conditions. Measuring .61 inches in height and 9.4mm in width, it is compact yet efficient. The termination plating is Gold, further enhancing its performance and longevity. AMC06DRSIS288 is a top choice for industries requiring high-reliability connectors for their PCB assemblies.