AMC06DRSI

Heilind Number:SULAMC06DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC06DRSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC06DRSI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC06DRSI

Detailed Description

AMC06DRSI features a robust connector designed for high-performance applications. Constructed with PPS and Beryllium Copper, this female connector offers reliable connectivity. With two rows of contacts, it ensures secure mating. The threaded mount type and through-hole termination method provide easy and stable installation on PCBs. Its Beryllium Copper contact material with gold plating guarantees excellent conductivity. Operating at 700 VAC and 3A, it meets demanding power requirements. The loop bellow contact type and straight orientation facilitate efficient signal transmission. With 12 positions and a pitch of 2.54mm, it allows for versatile connection possibilities. Its high-quality construction, with a wide operating temperature range of -65 to 150°C, ensures durability in harsh environments. The connector's compact design, with a height of 15.49mm, width of 9.4mm, and tail length of 4.83mm, makes it suitable for space-constrained applications. Gold termination plating enhances reliability. Categorized under Board to Board PCB Connectors and Card Edge Connectors, it is ideal for a variety of electronic systems. While not designed for high-reliability applications, it offers a cost-effective solution for many connectivity needs.