AMC06DRSS

Heilind Number:SULAMC06DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC06DRSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC06DRSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULAMC06DRSS

Detailed Description

Introducing the AMC06DRSS, a high-performance board-to-board PCB connector designed for critical applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliable conductivity. Featuring a 2-row, 12-position female configuration with a side-hole mount and straight orientation, it offers easy and secure installation. The contact material is gold-plated Beryllium Copper, guaranteeing excellent signal transmission and corrosion resistance. Operating at a maximum amperage of 3A and voltage of 700VAC, this connector is suitable for demanding environments. With a pitch of 2.54mm, it provides precise and efficient connections. The loop bellow contact type and gold termination plating further enhance performance. With an operating temperature range of -65 to 150°C, this connector is built to withstand extreme conditions. Its compact design, with dimensions of 9.4mm width and 15.49mm height, allows for space-saving integration. Ideal for aerospace, defense, and other high-reliability applications, the AMC06DRSS sets the standard for quality and performance in connectivity solutions.