AMC06DRST-S288

Heilind Number:SULAMC06DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC06DRST-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC06DRST-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULAMC06DRST-S288

Detailed Description

This female board-to-board PCB connector, SKU AMC06DRST-S288, features a durable construction of PPS and Beryllium Copper, making it ideal for high-performance applications. With a pitch of 2.54mm and two rows of 12 positions each, it offers reliable connectivity in compact spaces. The contact material is gold-plated Beryllium Copper, ensuring excellent conductivity and corrosion resistance. Designed for a voltage of 700VAC and an amperage of 3A, this connector is suitable for demanding environments. Its threaded mount type and straddle orientation provide secure installation on PCBs. The termination method is through a card extender, with gold-plated tails for efficient soldering. Operating within a wide temperature range of -65 to 150°C, this connector is reliable in harsh conditions. Measuring 15.49mm in height and 9.4mm in width, it offers a compact form factor for space-constrained designs. Whether in aerospace, defense, or industrial applications, the AMC06DRSTS288 ensures high reliability and performance.