AMC06DRST

Heilind Number:SULAMC06DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC06DRST
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC06DRST
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC06DRST

Detailed Description

The AMC06DRST connector offers high-performance connectivity with its PPS & Beryllium Copper construction, ensuring durability and reliability in demanding environments. Designed for female gender, it features two rows with a threaded mount type for secure installation. The termination method is through-hole, guaranteeing stable connections. Its contact material is Beryllium Copper with gold plating, providing excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for various applications. The contact type is Loop Bellow, and the orientation is straight. With 12 positions and a tail length of 4.83mm, it offers ample connectivity options. Operating from -65 to 150°C, it is suitable for use in extreme temperatures. The connector has a height of 15.49mm and a width of 9.4mm, making it compact yet efficient. It belongs to the category of Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors, catering to diverse connectivity needs. The hi-rel rating is not applicable for this product. The acronym for this connector is AMC06DRST.