AMC06DRTH-S13

Heilind Number:SULAMC06DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC06DRTH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC06DRTH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULAMC06DRTH-S13

Detailed Description

Introducing the AMC06DRTHS13, a high-performance board-to-board PCB connector designed for rugged applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in demanding environments. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, it is suitable for a wide range of industrial settings. The female connector with a 2-row, 12-position layout and straddle orientation offers versatility in PCB assembly. Gold-plated contacts and a clearance hole mount type guarantee superior signal integrity. The full bellow contact type and card extender termination method further enhance durability. With a pitch of 2.54mm and a tail length of 4.7mm, precise and secure connections are ensured. Ideal for aerospace, defense, and other high-reliability applications, the AMC06DRTHS13 sets the standard for performance and quality in board-to-board connectivity.