AMC06DRTH-S734

Heilind Number:SULAMC06DRTH-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC06DRTH-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC06DRTH-S734
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULAMC06DRTH-S734

Detailed Description

Introducing the AMC06DRTH-S734, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity and durability. With a 3A amperage and 700VAC voltage rating, it meets stringent power requirements. The female gender, 2 rows, and 12 positions make it versatile for various connectivity needs. Its clearance hole mount type and thru-hole termination method guarantee easy and secure installation. The gold contact plating on Beryllium Copper contacts offers excellent signal transmission. With a pitch of 2.54mm and operating temperature range of -65 to 150°C, it's suitable for harsh environments. The straight orientation and compact dimensions of 10.95mm height and 8.38mm width provide flexibility in design. Ideal for hi-rel applications, this connector, also known as AMC06DRTH-S734, is a reliable solution for your connectivity needs.