AMC06DRTH-S93

Heilind Number:SULAMC06DRTH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC06DRTH-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC06DRTH-S93
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULAMC06DRTH-S93

Detailed Description

The AMC06DRTH-S93 is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, this connector is suitable for power and signal transmission. Its female gender, two rows, and thru-hole mount type offer versatility in PCB assembly. The gold-plated Beryllium Copper contacts guarantee excellent conductivity and durability. Operating at temperatures ranging from -65 to 150°C, it meets the needs of various industries. With a pitch of 2.54mm, 12 positions, and straight orientation, it provides efficient board-to-board connections. The connector's compact design, with a height of 10.95mm and width of 8.38mm, saves space on the PCB. Tailored for high-reliability applications, the AMC06DRTH-S93 is a critical component in aerospace, defense, and industrial systems.